onsemi 1, 18 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 802-4574
- Mfr. Part No.:
- MM3Z18VT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 200 units)*
$6.80
(exc. GST)
$7.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 600 | $0.034 | $6.80 |
| 800 - 1400 | $0.034 | $6.80 |
| 1600 + | $0.033 | $6.60 |
*price indicative
- RS Stock No.:
- 802-4574
- Mfr. Part No.:
- MM3Z18VT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 18V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 45Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Series | MM3ZxxxT1G | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1mm | |
| Typical Voltage Temperature Coefficient | 16mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 18V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 45Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Series MM3ZxxxT1G | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1mm | ||
Typical Voltage Temperature Coefficient 16mV/K | ||
Automotive Standard No | ||
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
