- RS Stock No.:
- 166-0062
- Mfr. Part No.:
- BZX585-C3V3,115
- Brand:
- Nexperia
25600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.084
(exc. GST)
$0.092
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.084 | $252.00 |
6000 - 9000 | $0.082 | $246.00 |
12000 + | $0.081 | $243.00 |
*price indicative
- RS Stock No.:
- 166-0062
- Mfr. Part No.:
- BZX585-C3V3,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)
Surface Mount case: SOD-523
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.25 x 0.85 x 0.65mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -1.8mV/K |
Maximum Operating Temperature | +150 °C |
Related links
- Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3.3V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 9.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 30V Zener Diode ±5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.6V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523