- RS Stock No.:
- 792-0976
- Mfr. Part No.:
- BZX585-B4V7,115
- Brand:
- Nexperia
3800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.197
(exc. GST)
$0.217
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.197 | $19.70 |
800 - 1400 | $0.192 | $19.20 |
1500 + | $0.189 | $18.90 |
*price indicative
- RS Stock No.:
- 792-0976
- Mfr. Part No.:
- BZX585-B4V7,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)
Surface Mount case: SOD-523
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.25 x 0.85 x 0.65mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -1.2mV/K |
Related links
- Nexperia, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 4.7V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.6V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 9.1V Zener Diode ±2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-523