- RS Stock No.:
- 181-7331
- Mfr. Part No.:
- BZV55-B4V7,115
- Brand:
- Nexperia
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.05 | $125.00 |
5000 - 7500 | $0.049 | $122.50 |
10000 + | $0.048 | $120.00 |
*price indicative |
- RS Stock No.:
- 181-7331
- Mfr. Part No.:
- BZV55-B4V7,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2 % and approximately ±5 % tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Total power dissipation: ≤ 500 mW
Two tolerance series: ±2 % and ±5 %
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Low differential resistance
Small hermetically sealed glass SMD package
General regulation functions
Total power dissipation: ≤ 500 mW
Two tolerance series: ±2 % and ±5 %
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Low differential resistance
Small hermetically sealed glass SMD package
General regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.79V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-80C |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.6 (Dia.). x 3.7mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Forward Current | 250mA |
Forward Voltage | 0.9V |
Typical Voltage Temperature Coefficient | -1.4mV/K |