Nexperia, 2.75V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C

Bulk discount available

Subtotal (1 reel of 2500 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 10 June 2026
  • Plus 2,500 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500$0.04$100.00
5000 - 7500$0.039$97.50
10000 +$0.039$97.50

*price indicative

RS Stock No.:
181-7362
Mfr. Part No.:
BZV55-B2V7,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

2.75V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

20µA

Dimensions

1.6 (Dia.) x 3.7mm

Forward Voltage

0.9V

Minimum Operating Temperature

-65 °C

Forward Current

250mA

Typical Voltage Temperature Coefficient

-2mV/K

Maximum Operating Temperature

+200 °C

COO (Country of Origin):
CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.

Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2 % and approximately ±5 % tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Non-repetitive peak reverse power dissipation: ≤ 40 W
Total power dissipation: ≤ 500 mW
Two tolerance series: ±2 % and ±5 %
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Low differential resistance
Small hermetically sealed glass SMD package
General regulation functions

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links