Nexperia, 18V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- RS Stock No.:
- 165-8609
- Mfr. Part No.:
- BZV55-B18,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8609
- Mfr. Part No.:
- BZV55-B18,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 18V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-80C | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 14.4mV/°C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 18V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80C | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 14.4mV/°C | ||
Maximum Operating Temperature +200 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Zener Diodes, Nexperia
Related links
- Nexperia, 18V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 20.4V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 27.5V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 2.75V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 3.98V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 3.37V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 16.3V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
