onsemi 1, 3.9 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- RS Stock No.:
- 178-7638
- Mfr. Part No.:
- 1SMA5915BT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$785.00
(exc. GST)
$865.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 5,000 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.157 | $785.00 |
| 10000 - 15000 | $0.153 | $765.00 |
| 20000 + | $0.151 | $755.00 |
*price indicative
- RS Stock No.:
- 178-7638
- Mfr. Part No.:
- 1SMA5915BT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3.9V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-214AC | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 96.1mA | |
| Maximum Zener Impedance | 500Ω | |
| Maximum Reverse Leakage Current | 12.5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Length | 5.59mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3.9V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-214AC | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 96.1mA | ||
Maximum Zener Impedance 500Ω | ||
Maximum Reverse Leakage Current 12.5μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Length 5.59mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
