- RS Stock No.:
- 163-1952
- Mfr. Part No.:
- 1SMA5923BT3G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.155 | $775.00 |
10000 - 15000 | $0.151 | $755.00 |
20000 + | $0.149 | $745.00 |
*price indicative |
- RS Stock No.:
- 163-1952
- Mfr. Part No.:
- 1SMA5923BT3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 8.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 45.7mA |
Maximum Zener Impedance | 3.5 Ω, 400Ω |
Maximum Reverse Leakage Current | 2.5µA |
Dimensions | 4.57 x 2.92 x 2.05mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 8.2V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 8.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F