onsemi, 3.9V Zener Diode 5% 1.5 W SMT 2-Pin SMA

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$20.15

(exc. GST)

$22.15

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 8,000 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
Per Pack*
50 - 1200$0.403$20.15
1250 - 2450$0.393$19.65
2500 +$0.386$19.30

*price indicative

Packaging Options:
RS Stock No.:
800-8958
Mfr. Part No.:
1SMA5915BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

3.9V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

96.1mA

Maximum Zener Impedance

500 Ω, 7.5Ω

Maximum Reverse Leakage Current

12.5µA

Dimensions

4.57 x 2.92 x 2.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

RoHS Status: Exempt

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, ON Semiconductor

Related links