onsemi 1, 3.6 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$935.00

(exc. GST)

$1,030.00

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 5,000 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
5000 - 5000$0.187$935.00
10000 - 15000$0.183$915.00
20000 +$0.18$900.00

*price indicative

RS Stock No.:
163-1949
Mfr. Part No.:
1SMA5914BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

3.6V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

104.2mA

Maximum Zener Impedance

9Ω

Maximum Reverse Leakage Current

35.5μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.2mm

Length

5.59mm

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy