onsemi 1, 4.7 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

$755.00

(exc. GST)

$830.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000$0.151$755.00
10000 - 15000$0.147$735.00
20000 +$0.145$725.00

*price indicative

RS Stock No.:
163-1950
Mfr. Part No.:
1SMA5917BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

4.7V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

79.8mA

Maximum Zener Impedance

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

2.5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

5.59mm

Height

2.2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links