onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 178-7581
- Mfr. Part No.:
- MMSZ5242BT1G
- Brand:
- onsemi
Bulk discount available
Price Each (On a Reel of 3000)**
$0.046
(exc. GST)
$0.051
(inc. GST)
22660 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.046 | $138.00 |
6000 - 9000 | $0.044 | $132.00 |
12000 + | $0.044 | $132.00 |
**price indicative
Related links
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123