onsemi, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0191
- Mfr. Part No.:
- 1N5246BTR
- Brand:
- onsemi
31400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 1200 | $0.064 | $12.80 |
1400 - 2400 | $0.062 | $12.40 |
2600 + | $0.062 | $12.40 |
*price indicative
- RS Stock No.:
- 805-0191
- Mfr. Part No.:
- 1N5246BTR
- Brand:
- onsemi
Related links
- onsemi, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35