- RS Stock No.:
- 122-0265
- Mfr. Part No.:
- MMSZ5240B-7-F
- Brand:
- DiodesZetex
18650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.051 | $153.00 |
12000 + | $0.049 | $147.00 |
*price indicative
- RS Stock No.:
- 122-0265
- Mfr. Part No.:
- MMSZ5240B-7-F
- Brand:
- DiodesZetex
- COO (Country of Origin):
- CN
Related links
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123