onsemi 1, 7.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin DO-214AC

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,045.00

(exc. GST)

$1,150.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.209$1,045.00-
10000 - 15000$0.204$1,020.002%
20000 +$0.20$1,000.004%

*price indicative

RS Stock No.:
124-9930
Mfr. Part No.:
1SMA5922BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

7.5V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50mA

Maximum Zener Impedance

3Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

2.5μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

1SMA59xxBT3G

Height

2.2mm

Length

5.59mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy