- RS Stock No.:
- 145-3270
- Mfr. Part No.:
- MM5Z7V5T1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.05 | $150.00 |
12000 + | $0.049 | $147.00 |
*price indicative
- RS Stock No.:
- 145-3270
- Mfr. Part No.:
- MM5Z7V5T1G
- Brand:
- onsemi
Related links
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode 5% 200 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-523