Diodes Inc, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 121-9608
- Mfr. Part No.:
- MMSZ5228B-7-F
- Brand:
- DiodesZetex
Bulk discount available
Price Each (On a Reel of 3000)**
$0.051
(exc. GST)
$0.056
(inc. GST)
6800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.051 | $153.00 |
12000 + | $0.049 | $147.00 |
**price indicative
- RS Stock No.:
- 121-9608
- Mfr. Part No.:
- MMSZ5228B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.9V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123