Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 823-1530
- Mfr. Part No.:
- MMSZ5237B-7-F
- Brand:
- DiodesZetex
5200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.097 | $19.40 |
800 - 1400 | $0.095 | $19.00 |
1600 + | $0.093 | $18.60 |
*price indicative
- RS Stock No.:
- 823-1530
- Mfr. Part No.:
- MMSZ5237B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123