Diodes Inc, 3.9V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 166-0424
- Mfr. Part No.:
- BZT52C3V9S-7-F
- Brand:
- DiodesZetex
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.066 | $198.00 |
6000 - 9000 | $0.064 | $192.00 |
12000 + | $0.063 | $189.00 |
*price indicative
- RS Stock No.:
- 166-0424
- Mfr. Part No.:
- BZT52C3V9S-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.9V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 3.9V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323