- RS Stock No.:
- 122-0897
- Mfr. Part No.:
- BZT52C11-7-F
- Brand:
- DiodesZetex
7750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.036
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.036 | $108.00 |
6000 - 9000 | $0.035 | $105.00 |
12000 + | $0.034 | $102.00 |
*price indicative
- RS Stock No.:
- 122-0897
- Mfr. Part No.:
- BZT52C11-7-F
- Brand:
- DiodesZetex
- COO (Country of Origin):
- CN
Related links
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 3-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123