Nexperia 1, 20 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 508-355
- Mfr. Part No.:
- BZX384-C20,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$21.40
(exc. GST)
$23.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.107 | $21.40 |
| 800 - 1400 | $0.105 | $21.00 |
| 1600 + | $0.103 | $20.60 |
*price indicative
- RS Stock No.:
- 508-355
- Mfr. Part No.:
- BZX384-C20,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 20V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 55Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Series | BZX384 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 16.4mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 20V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 55Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Series BZX384 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 16.4mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
