- RS Stock No.:
- 182-1879
- Mfr. Part No.:
- BZX384-C6V8,115
- Brand:
- Nexperia
19500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 300)
$0.089
(exc. GST)
$0.098
(inc. GST)
Units | Per unit | Per Pack* |
300 - 600 | $0.089 | $26.70 |
900 - 1200 | $0.087 | $26.10 |
1500 + | $0.086 | $25.80 |
*price indicative |
- RS Stock No.:
- 182-1879
- Mfr. Part No.:
- BZX384-C6V8,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct and approx. +-5pct tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +-2pct and approx. +-5pct
Working voltage range: nominal 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
General regulation functions.
Two tolerance series: +-2pct and approx. +-5pct
Working voltage range: nominal 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
General regulation functions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.