Neutrik Chassis XLR Connector, Straight, 50V, 5 Way, Silver over Nickel Plating

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.91

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 14$16.91-
15 - 49$16.651%
50 - 99$16.234%
100 +$15.478%

*price indicative

RS Stock No.:
899-7397
Mfr. Part No.:
RSNC5MD-LX-M3
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

5

Product Type

XLR Connector

Mount Type

Chassis

Current

7.5A

Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nickel

Voltage

50V

Minimum Operating Temperature

30°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Material

Brass

Contact Gender

Male

Series

RSNC5MD

Standards/Approvals

No

COO (Country of Origin):
LI

Neutrik speakON Lockable Loudspeaker Chassis Sockets


Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker chassis connectors offers a twist lock latching system which is accurate and secure. Also featuring an airtight design and precise keyway for secure mating. Making contact only when fully locked these loudspeaker connectors have been optimised for loudspeaker/amplifier plugs and interconnections. All contacts are "touch proof" to meet the test safety requirements of IEC65/IEC348.

Features and Benefits:


• D or G panel cut-outs for easy mounting

• Selection of cable wiring and mounting possibilities

• Reinforced glass materials

• Accurate twist lock latching system

• Air tight design

• Countersunk thru holes for screw mounting

Standard version: Up to 30 A rms

Ultra high current version: Up to 50 A audio current

How do I wire speaker connectors?


This varies with each connector, however for the speakOn series of chassis sockets the terminations are solderless, with easy assembly, making the connector’s field serviceable.

Fast and reliable accepting push-on terminations (e.g 534-733)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy