Neutrik Chassis XLR Connector, Straight, 50V Male, 3 Way, Silver over Nickel Plating
- RS Stock No.:
- 694-9425
- Mfr. Part No.:
- NC3MD-LX-HA-BAG
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save $3.30
View bulk pricing optionsSubtotal (1 unit)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $20.29 | - |
| 15 - 49 | $20.07 | $3.30 |
| 50 - 99 | $19.82 | $23.50 |
| 100 + | $19.64 | $65.00 |
*price indicative
- RS Stock No.:
- 694-9425
- Mfr. Part No.:
- NC3MD-LX-HA-BAG
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Chassis | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Termination Type | Crimp | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Series | NC3MD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Chassis | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Termination Type Crimp | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Series NC3MD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
DLX Crimp Series Chassis Connectors
Compact all metal housing giving best overall RF protection and shielding
Crimp termination with standard B-crimp tool
D style houding provides installation compatibility with industry standard D mounting dimensions
Related links
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Chassis XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Chassis XLR Connector 50V Silver over Nickel Plating
- Neutrik Chassis XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
