Neutrik Cable XLR Connector, Right Angle, 50V Female, 4 Way, Silver over Nickel Plating

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$28.54

(exc. GST)

$31.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$28.54-
15 - 49$28.211%
50 +$27.194%

*price indicative

RS Stock No.:
705-4969
Mfr. Part No.:
NC4FRX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

4

Mount Type

Cable

Current

10A

Orientation

Right Angle

Connector Gender

Female

Contact Plating

Silver over Nickel

Housing Material

Nylon

Voltage

50V

Minimum Operating Temperature

30°C

Contact Material

Bronze

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

No

Series

NC4FR

Neutrik XLR Connector


The Neutrik 4-contacts right angle female XLR connector has a voltage rating of 50V and a current rating of 16A. This connector has a silver over nickel plating. It offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

Warning:

Not to be used as mains connectors

Features and Benefits


5 selectable cable outlet positions

Additional ground spring contacts for better shell ground continuity

Boot with polyurethane gland gives high protection to cable bending stresses

Branded with a unique hologram guarantees genuine and authentic Neutrik product

Coloured rings and boots available for coding or identification

Female connector with an improved solid metal latch which is larger and easier to handle

Female contact incorporates a solder barrier to prevent solder running into the contact mating area

Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster

Operating temperature ranges between -30°C and +80°C

Sleek and ergonomic design makes it handy

Unique cage design of female contact for low contact resistance and high integrity

Certifications


UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy