Neutrik Cable XLR Connector, Right Angle, 50V ac Male, 3 Way, Silver over Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.77

(exc. GST)

$30.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$27.77
15 - 49$27.46
50 - 99$27.15
100 +$26.89

*price indicative

RS Stock No.:
166-557
Distrelec Article No.:
142-33-607
Mfr. Part No.:
NC3MRX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

3

Current

16A

Mount Type

Cable

Orientation

Right Angle

Connector Gender

Male

Contact Plating

Silver over Nickel

Housing Material

Nylon

Voltage

50V ac

Minimum Operating Temperature

-30°C

Contact Material

Brass

Contact Gender

Male

Maximum Operating Temperature

80°C

Series

NC3MR

Standards/Approvals

No

COO (Country of Origin):
LI

Neutrik Right Angle XLR Connector


The Neutrik XX series male right angle male XLR connector has three contacts with silver over nickel plating. Its has a current rating of 16A and the voltage rating of 50V. It offers several new features which makes it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

Warning:

Not to be used as mains connectors

Features and Benefits


7 selectable cable outlet positions

Boot with polyurethane gland gives high protection to cable bending stress

Branded with unique hologram guarantees genuine and authentic Neutrik product

Coloured rings and boots available for coding or identification

Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster

Male connector with improved locking recess without "window", more stringent housing increases durability

Sleek and ergonomic design, valuable and handy

Unique cage design of female contact for low contact resistance and high integrity

Housing material is nylon

Operating temperature ranging between -30°C and 80°C

Certifications


UL 94 HB approved

IP40 rated

IEC 61076-2-103

IEC 68-2-20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy