Neutrik Cable XLR Connector, Straight, 50V Female, 4 Way, Silver over Nickel Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
405-635
Mfr. Part No.:
NC4FX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

4

Current

10A

Mount Type

Cable

Orientation

Straight

Connector Gender

Female

Contact Plating

Silver over Nickel

Housing Material

Zinc

Voltage

50V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Material

Brass

Contact Gender

Female

Series

NC4FX

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
LI

Neutrik XLR Connector


The Neutrik 4-contacts female XLR connector has a voltage rating of 50V and a current rating of 16A. It has a compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all the cables.

Warning:

Not to be used as mains connectors

This product has dual-use terminals, which can either be soldered or crimped for increased choice and ease of connectivity.

Features and Benefits


Boot with rubber gland gives high protection against bending stresses

Coloured rings and boots available for coding and marking

Operating temperature ranges between -30°C and 80°C

Parts are polarised and securely fitted, thereby eliminating connector noise

Rugged zinc die cast shell, long lasting and durable

Certifications


UL approved

Alternative product: 166-484

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy