Neutrik Cable XLR Connector, Right Angle, 50V ac Female, 5 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-579
- Mfr. Part No.:
- NC5FRX
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 24 July 2026
- Plus 50 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $40.96 |
| 15 - 49 | $40.61 |
| 50 - 99 | $39.45 |
| 100 + | $37.92 |
*price indicative
- RS Stock No.:
- 166-579
- Mfr. Part No.:
- NC5FRX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Series | NC5FR | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 7.5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Voltage 50V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Series NC5FR | ||
Length 2mm | ||
- COO (Country of Origin):
- LI
Neutrik XLR Connector
The Neutrik 5-contacts right angle female XLR cable connector has a voltage rating of 50V and a current rating of 7.5A. This connector has a silver over nickel plating. It offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Warning:
Not to be used as mains connectors
Features and Benefits
5 selectable cable outlet positions
Additional ground spring contacts for better shell ground continuity
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with unique hologram-guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Female connector with improved solid metal latch which is larger and easier to handle
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Operating temperature ranging between -30°C and 80°C
Sleek and ergonomic design makes it handy
Unique cage design of female contact for low contact resistance and high integrity
Certifications
UL approved
Related links
- Neutrik Cable XLR Connector 50V ac Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V ac Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Through Hole XLR Connector 50V ac Male Gold over Nickel Plating
