Neutrik Cable XLR Connector, Straight, 50V Male, 3 Way, Silver over Nickel Plating
- RS Stock No.:
- 694-9428
- Mfr. Part No.:
- NC3MD-LX-HA
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.37
(exc. GST)
$11.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $10.37 |
| 15 - 49 | $10.29 |
| 50 - 99 | $10.20 |
| 100 + | $10.11 |
*price indicative
- RS Stock No.:
- 694-9428
- Mfr. Part No.:
- NC3MD-LX-HA
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Voltage | 50V | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | NC3MD | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Voltage 50V | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series NC3MD | ||
- COO (Country of Origin):
- LI
DLX Crimp Series Chassis Connectors
Compact all metal housing giving best overall RF protection and shielding
Crimp termination with standard B-crimp tool
D style houding provides installation compatibility with industry standard D mounting dimensions
Related links
- Neutrik Chassis XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver Plating
- Neutrik Cable XLR Connector 50V Male Gold Alloy over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
