Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 3 Way, Gold over Silver Plating
- RS Stock No.:
- 261-7855
- Mfr. Part No.:
- AG3FCCH
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,919.00
(exc. GST)
$2,111.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $19.19 | $1,919.00 |
| 200 - 400 | $18.276 | $1,827.60 |
| 500 - 900 | $17.545 | $1,754.50 |
| 1000 + | $16.905 | $1,690.50 |
*price indicative
- RS Stock No.:
- 261-7855
- Mfr. Part No.:
- AG3FCCH
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 5A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Silver, Black | |
| Contact Plating | Gold over Silver | |
| Housing Material | Zinc, Nickel Plated Bronze | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 5A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Silver, Black | ||
Contact Plating Gold over Silver | ||
Housing Material Zinc, Nickel Plated Bronze | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type PCB | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Related links
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold Plating
