Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 3 Way, Gold Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.69

(exc. GST)

$15.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.69
10 - 24$13.19
25 - 49$12.75
50 +$12.09

*price indicative

RS Stock No.:
261-7864
Mfr. Part No.:
AG3MCC
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

3

Current

5A

Mount Type

Chassis

Orientation

Straight

Connector Gender

Male

Colour

Silver

Contact Plating

Gold

Housing Material

Zinc, Nickel Plated Bronze

Minimum Operating Temperature

-30°C

Termination Type

PCB

Voltage

50V

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.

Metal cable clamp

Positive latch lock

Flexible cable grommet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy