Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 3 Way, Gold Plating
- RS Stock No.:
- 261-7863
- Mfr. Part No.:
- AG3MCC
- Brand:
- Amphenol Audio
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$10.845
(exc. GST)
$11.929
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $10.845 | $1,084.50 |
200 - 400 | $10.328 | $1,032.80 |
500 - 900 | $9.915 | $991.50 |
1000 + | $9.554 | $955.40 |
*price indicative
- RS Stock No.:
- 261-7863
- Mfr. Part No.:
- AG3MCC
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Positive latch lock
Flexible cable grommet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Mini XLR Connector |
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Chassis Mount |
Body Orientation | Straight |
IP Rating | IP00 |
Colour | Silver |
Contact Plating | Gold |
Current Rating | 5A |
Voltage Rating | 50 V |
Related links
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 3...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 3...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP00, 50 V, 3...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 5...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 6...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP00, 50 V, 4...
- Amphenol Audio Chassis Mount XLR Connector, Male, IP40, 133 V, 3...
- Amphenol Audio Chassis Mount XLR Connector, Vertical, Female,...