RS PRO Panel XLR Connector, Straight Female, 3 Way, Silver Plating
- RS Stock No.:
- 457-879
- Distrelec Article No.:
- 304-03-073
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.63
(exc. GST)
$2.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 348 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $2.63 |
| 100 - 249 | $2.59 |
| 250 - 499 | $2.56 |
| 500 + | $2.54 |
*price indicative
- RS Stock No.:
- 457-879
- Distrelec Article No.:
- 304-03-073
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 15A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 15A | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Contact Material Brass | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Metal Backshell Panel Mount Connectors
Multipole audio/video connectors manufactured for professional use. The AXR/XLR compatible connectors are precision made with zinc die-cast bodies and silver-plated, solid brass turned contacts
A benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip
Solder tags incorporate hole for improved retention and reliability of connection
Warning
Not to be used as mains connectors
Related links
- RS PRO Panel XLR Connector 50V Female Silver Plating
- RS PRO Panel XLR Connector 250V Female Silver Plating
- RS PRO Panel XLR Connector 4 Way, Silver Plating
- RS PRO Panel XLR Connector 5 Way, Silver Plating
- RS PRO Panel XLR Connector 250V ac Female Nickel Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- RS PRO Panel XLR Connector 50V Female Silver Plating
- RS PRO Panel XLR Connector 3 Way, Gold Plating
