Amphenol Industrial Through Hole XLR Connector, Straight, 133V Female, 3 Way, Tin Plating
- RS Stock No.:
- 190-2307
- Mfr. Part No.:
- AC3FB
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$597.20
(exc. GST)
$656.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $5.972 | $597.20 | - |
| 200 - 300 | $5.823 | $582.30 | 2% |
| 400 + | $5.733 | $573.30 | 4% |
*price indicative
- RS Stock No.:
- 190-2307
- Mfr. Part No.:
- AC3FB
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 15A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Housing Material | Metal | |
| Voltage | 133V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Series | AC | |
| Standards/Approvals | No | |
| Length | 82mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 15A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Housing Material Metal | ||
Voltage 133V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Series AC | ||
Standards/Approvals No | ||
Length 82mm | ||
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
Related links
- Amphenol Industrial Through Hole XLR Connector 133V Female Tin Plating
- Amphenol PCD US Panel XLR Connector 133V Female Tin Plating
- Amphenol Industrial Cable XLR Connector 133V Female Tin Plating
- Amphenol Industrial Panel XLR Connector 133V Female Tin Plating
- Amphenol Industrial Panel XLR Connector 133V Female Tin Plating
- Amphenol PCD US Panel XLR Connector 133V Female Tin Plating
- Amphenol Industrial Cable XLR Connector 133V ac Female Tin Plating
- Amphenol Industrial Cable XLR Connector 133V ac Female Tin Plating
