Amphenol PCD US Panel Mount XLR Connector, Female, 5 Way, Tin Plating
- RS Stock No.:
- 666-0614
- Distrelec Article No.:
- 142-25-328
- Mfr. Part No.:
- AC5FDZ
- Brand:
- Amphenol PCD US
Subtotal (1 unit)**
$21.49
(exc. GST)
$23.64
(inc. GST)
6 In AU stock for next working day delivery*
21 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $21.49 |
**price indicative
- RS Stock No.:
- 666-0614
- Distrelec Article No.:
- 142-25-328
- Mfr. Part No.:
- AC5FDZ
- Brand:
- Amphenol PCD US
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol PCD US | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Tin | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand Amphenol PCD US | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Tin | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- Amphenol PCD US Panel Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 6 Way, Silver Plating
- Amphenol PCD US Panel Mount XLR Connector 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol Industrial Through Hole XLR Connector 3 Way, Tin Plating