Amphenol Industrial Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating
- RS Stock No.:
- 666-0572
- Mfr. Part No.:
- AC6AFJ
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$23.21
(exc. GST)
$25.53
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $23.21 |
15 - 49 | $22.29 |
50 - 99 | $21.37 |
100 + | $20.91 |
**price indicative
- RS Stock No.:
- 666-0572
- Mfr. Part No.:
- AC6AFJ
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 6 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Tin | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Voltage Rating | 133 V ac | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Tin | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 133 V ac | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol Industrial Panel Mount XLR Connector 133 V, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Gold Plating
- Amphenol Industrial Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating