Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 3 Way, Tin Plating

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $269.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$538.30

(exc. GST)

$592.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$5.383$538.30-
500 +$4.845$484.50$269.00

*price indicative

RS Stock No.:
190-2308
Mfr. Part No.:
AC3FJ
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Cable

Current

15A

Orientation

Straight

Colour

Silver

Connector Gender

Female

Contact Plating

Tin

Housing Material

Metal

Voltage

133V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

75°C

Contact Material

Phosphor Bronze

Series

AC

Length

82mm

Standards/Approvals

No

AC Series Cable Connectors


Solder bucket connections

Leading first mate last break socket contact

Can be quickly and easily assembled without screws

Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD

Each
$8.89
Each
$6.22
Each
$9.19
Each
$8.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy