Amphenol Industrial Cable XLR Connector, Straight, 133 V ac Female, 5 Way, Tin Plating

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$1,164.30

(exc. GST)

$1,280.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100$11.643$1,164.30
200 - 300$11.352$1,135.20
400 +$11.177$1,117.70

*price indicative

RS Stock No.:
190-2311
Mfr. Part No.:
AC5FJ
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Cable

Current

7.5A

Orientation

Straight

Colour

Silver

Connector Gender

Female

Contact Plating

Tin

Housing Material

Zinc Alloy

Voltage

133 V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Material

Phosphor Bronze

Contact Gender

Female

Maximum Operating Temperature

75°C

Length

82mm

Standards/Approvals

No

Series

AC

AC Series Cable Connectors


Solder bucket connections

Leading first mate last break socket contact

Can be quickly and easily assembled without screws

Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD

Related links