Amphenol Industrial Cable XLR Connector, Straight, 120V ac Female, 3 Way, Tin Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$893.30

(exc. GST)

$982.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 400$8.933$893.30
500 +$8.04$804.00

*price indicative

RS Stock No.:
190-2306
Mfr. Part No.:
AC3FBJ
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

3

Current

15A

Mount Type

Cable

Orientation

Straight

Connector Gender

Female

Colour

Black

Contact Plating

Tin

Housing Material

Metal

Minimum Operating Temperature

-25°C

Termination Type

Solder

Voltage

120V ac

Maximum Operating Temperature

75°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

Length

82mm

Series

AC

Straight Cable Mount Connectors


Industry standard 3 way cable mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They feature the uniquely designed ’jaw’ cable retention system and have tin plated phosphor bronze contacts. Max. working voltage 120V a.c. and contact rating 15A.

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy