Amphenol Industrial Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Silver Plating
- RS Stock No.:
- 190-2312
- Mfr. Part No.:
- AC5FBJ
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 100 units)**
$1,353.40
(exc. GST)
$1,488.70
(inc. GST)
On back order for despatch 28/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $13.534 | $1,353.40 |
200 - 300 | $13.195 | $1,319.50 |
400 + | $12.992 | $1,299.20 |
**price indicative
- RS Stock No.:
- 190-2312
- Mfr. Part No.:
- AC5FBJ
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Housing Material | PET | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Voltage Rating | 133 V ac | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material PET | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 133 V ac | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating