Neutrik Cable XLR Connector, Straight, 50V Female, 6 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-513
- Distrelec Article No.:
- 142-32-633
- Mfr. Part No.:
- NC6FXX
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.09
(exc. GST)
$40.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 921 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.09 |
| 5 + | $33.37 |
*price indicative
- RS Stock No.:
- 166-513
- Distrelec Article No.:
- 142-32-633
- Mfr. Part No.:
- NC6FXX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 6 | |
| Product Type | XLR Connector | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Series | NC6FXX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 6 | ||
Product Type XLR Connector | ||
Current 7.5A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Series NC6FXX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
Neutrik XLR Connector
The Neutrik XX series female XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. It offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Warning:
Not to be used as mains connectors.
Product application information:
Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.
Features and Benefits
Additional ground spring contacts for better shell ground continuity
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with unique hologram guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Female connector with improved solid metal latch which is larger and easier to handle
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Sleek and ergonomic design, valuable and handy
Unique cage design of female contact for low contact resistance and high integrity
Strain relief provides a high pull-out force making assembly easier and faster
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IEC 68-2-20
IP40 rated
UL 94 HB approved
Related links
- Neutrik Cable XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V ac Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Silver Plating
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
