Neutrik Through Hole XLR Connector, Right Angle, 50V ac Male, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 694-9403
- Mfr. Part No.:
- NC5MBH-B
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save $7.65
View bulk pricing optionsSubtotal (1 unit)*
$16.20
(exc. GST)
$17.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $16.20 | - |
| 15 - 49 | $15.69 | $7.65 |
| 50 - 99 | $15.13 | $53.50 |
| 100 + | $14.80 | $140.00 |
*price indicative
- RS Stock No.:
- 694-9403
- Mfr. Part No.:
- NC5MBH-B
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | NC5MBH | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Voltage 50V ac | ||
Minimum Operating Temperature -30°C | ||
Contact Material Brass | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series NC5MBH | ||
- COO (Country of Origin):
- LI
BA Series Chassis Connector
Metal mounting flange featuring circumferential ground contact to chassis for greater EMC and RF protection
- RS Stock No. 9093739
- Mfr. Part No. RSNC5MAH
Each
$9.30
- RS Stock No. 0166579
- Mfr. Part No. NC5FRX
Each
$25.54
- RS Stock No. 6949355
- Mfr. Part No. NC5MPR-HD
Each
$26.09
- RS Stock No. 0448222
- Mfr. Part No. NC3MD-V
Each
$13.32
Related links
- Neutrik Through Hole XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V ac Male Silver over Nickel Plating
- Neutrik PCB XLR Connector 50V ac Male Gold Plating
- Neutrik Cable XLR Connector 50V ac Female Silver over Nickel Plating
- Amphenol Industrial Through Hole XLR Connector 133V Female Gold over Nickel Plating
- Neutrik Through Hole XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Through Hole XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating












