Van Damme Male Right Angle Stereo Mini Jack to Male XLR Cable, Black, 3 m
- RS Stock No.:
- 813-4381
- Mfr. Part No.:
- 103331700
- Brand:
- Van Damme
Get a bulk buy discount
Add 12 more to save $18.36
View bulk pricing optionsSubtotal (1 unit)*
$85.30
(exc. GST)
$93.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $85.30 | - |
| 12 - 24 | $83.77 | $18.36 |
| 25 - 49 | $81.67 | $90.75 |
| 50 + | $79.63 | $283.50 |
*price indicative
- RS Stock No.:
- 813-4381
- Mfr. Part No.:
- 103331700
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | XLR Cable | |
| Connector Type A | Right Angle Stereo Mini Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | XX | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type XLR Cable | ||
Connector Type A Right Angle Stereo Mini Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series XX | ||
Right Angle 3.5mm Stereo Jack to 2x XLR Male
A rugged right angle moulded gold plated stereo mini jack assembly complete with figure 8 twin unbalanced cable. Used in applications such as unbalanced left and right outputs of MP3 players and portable hard disk recorders to XLR inputs
Dual connector end, hand wired 3% silver solder
Components include: Right angle stereo mini jack moulded cables and Neutrikl XX Series XLR Connector
3.5mm Right Angle Stereo Jack to 2x XLR Male
Standards
RoHS Compliant
Related links
- Van Damme Male 6.35 mm Stereo Jack to Female Jack XLR Cable 3 m
- Van Damme Male Male XLR3 to Female XLR Cable 3 m
- Van Damme Male XLR to Female XLR XLR Cable 3 m
- Van Damme Male XLR to Female XLR XLR Cable 3 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 3 m
- Van Damme Male Mono Jack to Male Mono Jack Auxiliary Cable 3 m 101-002-202 BLACK
- Van Damme Male XLR to Female XLR XLR Cable 15 m
- Van Damme Male XLR to Female XLR XLR Cable 10 m
