Van Damme Male 6.35 mm Stereo Jack to Female Jack XLR Cable, Black, 3 m

Get a bulk buy discount

Add 25 more to save $72.25

View bulk pricing options

Subtotal (1 unit)*

$73.22

(exc. GST)

$80.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$73.22-
25 - 49$70.33$72.25
50 +$67.43$289.50

*price indicative

RS Stock No.:
813-4372
Mfr. Part No.:
101-033-301
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Connector Type A

6.35 mm Stereo Jack

Product Type

XLR Cable

Connector Type B

Jack

Connector Gender A

Male

Connector Gender B

Female

Length

3m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

PX

Van Damme Mic Cable Balanced Jack To XLR


Ideal for microphone and line level analogue use

Flexible, rugged assembly for on stage use

Hand wired using 3% silver solder

Female type (813-4378) contact low resistance and high signal integrity

Van Damme Microphone Cable Balanced Jack To XLR


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy