Van Damme Male XLR3 to Male XLR Cable, Red, 5 m
- RS Stock No.:
- 379-9517
- Mfr. Part No.:
- 101-015-200 RED
- Brand:
- Van Damme
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$56.24
(exc. GST)
$61.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $56.24 | - |
| 25 - 49 | $54.30 | 3% |
| 50 + | $51.78 | 7% |
*price indicative
- RS Stock No.:
- 379-9517
- Mfr. Part No.:
- 101-015-200 RED
- Brand:
- Van Damme
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | XLR Cable | |
| Connector Type A | XLR3 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 5m | |
| Jacket Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type XLR Cable | ||
Connector Type A XLR3 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 5m | ||
Jacket Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
XLR to Jack Cable Assemblies
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's.
5m lengths available individually in various colours and combinations
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)
Related links
- Van Damme Female XLR3 to Male XLR Cable 5 m
- Van Damme Male XLR3 to Male XLR Cable 5 m
- Van Damme Male XLR3 to Male XLR Cable 5 m
- Van Damme Female XLR3 to Male XLR Cable 5 m
- Van Damme Female XLR3 to Male XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
