RS PRO, 31.75 mm OD 12 mm, 44.45 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 764-296
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$102.57
(exc. GST)
$112.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.57 |
*price indicative
- RS Stock No.:
- 764-296
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.75 mm | |
| Length | 44.45mm | |
| Torque Rating | 6.89nm | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Bore Size B | 12mm | |
| Material | Aluminium | |
| Bore Size A | 12mm | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.75 mm | ||
Length 44.45mm | ||
Torque Rating 6.89nm | ||
Number of Beams 6 | ||
Style Set Screw | ||
Bore Size B 12mm | ||
Material Aluminium | ||
Bore Size A 12mm | ||
Screw Size M6 | ||
- COO (Country of Origin):
- CN

