Van Damme 6.35 mm Stereo Jack to Male XLR Connector XLR Cable, Black, 5 m

Subtotal (1 unit)*

$77.35

(exc. GST)

$85.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.35

*price indicative

RS Stock No.:
219-8446
Mfr. Part No.:
101034000
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

XLR Cable

Connector Type A

6.35 mm Stereo Jack

Connector Type B

XLR Connector

Connector Gender B

Male

Length

5m

Jacket Colour

Black

Standards/Approvals

No

The Van Damme Tour Grade Classic XKE microphone cable terminated with Neutrik NP3X stereo jack and NC3MXX male XLR. The length of the cable is 5 m.

For microphone and line level analogue audio use

Improved outer jacket ensures cable remains flexible in sub-zero temperatures

Rugged, flexible assembly ideal for on stage use

Hand wired in the UK using 3% silver solder

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy