Van Damme 6.35 mm Stereo Jack to Female XLR Connector XLR Cable, Black, 5 m
- RS Stock No.:
- 219-8447
- Mfr. Part No.:
- 101034301
- Brand:
- Van Damme
Subtotal (1 unit)*
$80.89
(exc. GST)
$88.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.89 |
*price indicative
- RS Stock No.:
- 219-8447
- Mfr. Part No.:
- 101034301
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | XLR Cable | |
| Connector Type A | 6.35 mm Stereo Jack | |
| Connector Type B | XLR Connector | |
| Connector Gender B | Female | |
| Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type XLR Cable | ||
Connector Type A 6.35 mm Stereo Jack | ||
Connector Type B XLR Connector | ||
Connector Gender B Female | ||
Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
The Van Damme Tour Grade Classic XKE microphone cable terminated with Neutrik NP3X stereo jack and Neutrik NC3FXX female XLR. The length of the cable is 5 m.
For microphone and line level analogue audio use
Improved outer jacket ensures cable remains flexible in sub-zero temperatures
Rugged, flexible assembly ideal for on stage use
Hand wired in the UK using 3% silver solder
RoHS compliant
Related links
- Van Damme 6.35 mm Stereo Jack to Male XLR Connector XLR Cable 5 m
- Van Damme Male 6.35 mm Stereo Jack to Female Jack XLR Cable 3 m
- Van Damme Male XLR to Female XLR XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR3 to Male XLR Cable 5 m
- Van Damme Female XLR3 to Male XLR Cable 5 m
- Van Damme Male Right Angle Stereo Mini Jack to Male XLR Cable 3 m
- Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core 6.35 mm OD Grey
