Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core, 0.22 mm² CSA Screened, 6.35 mm OD, 100 m, Grey
- RS Stock No.:
- 219-8482
- Mfr. Part No.:
- 268024080100
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$495.50
(exc. GST)
$545.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel |
|---|---|
| 1 + | $495.50 |
*price indicative
- RS Stock No.:
- 219-8482
- Mfr. Part No.:
- 268024080100
- Brand:
- Van Damme
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.35mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH Registration, Evaluation, Authorisation and Restriction of Chemicals, RoHS 2011/65/EU Restriction of Hazardous Substances | |
| Jacket Colour | Grey | |
| Conductor Material | Silver Plated Copper | |
| Series | VAN DAMME TOUR GRADE CLASSIC XKE | |
| Jacket Material | Cross Linked Polyethylene | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.35mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH Registration, Evaluation, Authorisation and Restriction of Chemicals, RoHS 2011/65/EU Restriction of Hazardous Substances | ||
Jacket Colour Grey | ||
Conductor Material Silver Plated Copper | ||
Series VAN DAMME TOUR GRADE CLASSIC XKE | ||
Jacket Material Cross Linked Polyethylene | ||
- COO (Country of Origin):
- TW
Related links
- Van Damme Tour Grade Classic XKE Series 6.35 mm OD Black
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Red
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Blue
- Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core 4.85 mm OD Black
- Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened 100 m, Black
- Van Damme 3 Core 6.35 mm OD Yellow
- Van Damme 3 Core 6.35 mm OD Purple
- Van Damme 3 Core 6.35 mm OD White
