SAM, 14 mm Jaw Capacity Ring Wrench, 105mm Overall, Standard Handle
- RS Stock No.:
- 282-7266
- Mfr. Part No.:
- 104-A-14
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7266
- Mfr. Part No.:
- 104-A-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 14 mm | |
| Overall Length | 105mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Jaw Capacity 14 mm | ||
Overall Length 105mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bi hexagonal wrench for high pressure injection piping pumps allows the pose of injection pipes even inaccessible. Allows to domain the tightening torque of 20 to 30 Nm.
Forged heat with material 50 cv4
Clothe for a good shape on injector
Thermic treatment under atmosphere
Related links
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 7 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 11 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 14 x 16 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench Standard Handle Non-Sparking
- SAM Ring Slugging 105 mm Jaw Capacity, Standard Handle
